Abracon ACO-3.088MHZ-L-R technical specifications.
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 3.088 MHz |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACO-3.088MHZ-L-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.