Abracon ACV2-200-2140 technical specifications.
| Frequency Stability | 200ppm |
| Lead Free | Lead Free |
| Operating Frequency | 2140 MHz |
| Operating Supply Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Abracon ACV2-200-2140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.