Abracon AFS-154-2442.0S4 technical specifications.
| Insertion Loss | 1.9dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Abracon AFS-154-2442.0S4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.