Abracon AFS319.50N01-SD01 technical specifications.
| Frequency | 319.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Abracon AFS319.50N01-SD01 to view detailed technical specifications.
No datasheet is available for this part.