Abracon AFS433.92N01-SE technical specifications.
| Frequency | 433.92MHz |
| Insertion Loss | 2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Abracon AFS433.92N01-SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.