
Abracon AFS864.0W01-TS4 technical specifications.
| Frequency | 864MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Abracon AFS864.0W01-TS4 to view detailed technical specifications.
No datasheet is available for this part.