Abracon AFS886.0W01-TD01 technical specifications.
| Frequency | 886MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Abracon AFS886.0W01-TD01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.