
Abracon AFS914.0W01-TS4 technical specifications.
| Frequency | 914MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Abracon AFS914.0W01-TS4 to view detailed technical specifications.
No datasheet is available for this part.
