The AIAM-01-1R0M is a wirewound inductor with an inductance of 1uH and a tolerance of 20%. It operates at a minimum frequency of 25MHz and has a maximum DC current of 0.385A. The inductor is designed for through-hole mounting with a product length of 6.35mm and a product diameter of 2.29mm. It can operate within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.385A |
| Maximum Saturation Current | 0.385A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 230MHz |
| Lead Style | Axial |
| Product Length | 6.35mm |
| Product Diameter | 2.29mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |