Quick Jump:
Technical Specifications
Abracon AIAP-02-8R2K technical specifications.
General
Max Operating Temperature
85
Number of Terminals
2
Min Operating Temperature
-40
Number of Functions
1
Tolerance
10
Terminal Placement
AXIAL
Inductance-Nom (L)
8.2
Inductor Type
GENERAL PURPOSE INDUCTOR
Shielded
NO
Inductor Application
POWER INDUCTOR
DC Resistance
0.028
Rated Current-Max
4.5
Test Frequency
0.1
Self Resonance Frequency
4.5
Compliance
RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8504.50.80.00
REACH
Compliant
Military Spec
False
Datasheet
Abracon AIAP-02-8R2K Datasheet
Download the complete datasheet for Abracon AIAP-02-8R2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.