Inductor Power Wirewound 220uH 10% 790KHz 53Q-Factor 0.15A 14.8Ohm DCR AXL
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.15A |
| Maximum Saturation Current | 0.15A |
| Max DC Resistance | 14.8Ohm |
| Minimum Quality Factor | 53 |
| Minimum Self Resonant Frequency | 9.6MHz |
| Lead Style | Axial |
| Product Length | 8.38mm |
| Product Diameter | 3.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |