The AIAS-02-221M is a power inductor with a wirewound technology and 220uH inductance. It has a tolerance of 20% and is tested at 790KHz. The maximum DC current is 0.15A, and the maximum DC resistance is 14.8 ohms. The inductor is available in an axial lead style with a product length of 8.38mm and a product diameter of 3.3mm. It operates between -55°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.15A |
| Maximum Saturation Current | 0.15A |
| Max DC Resistance | 14.8Ohm |
| Minimum Quality Factor | 53 |
| Minimum Self Resonant Frequency | 9.6MHz |
| Lead Style | Axial |
| Product Length | 8.38mm |
| Product Diameter | 3.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |