The AIAS-03-1R0M is a 1uH wirewound inductor with a tolerance of 20% and a test frequency of 25MHz. It has a maximum DC current and saturation current of 1.9A, and a maximum DC resistance of 0.07 ohms. The inductor has a minimum quality factor of 47 and a minimum self resonant frequency of 140MHz. It is available in an axial lead style and has a product length and diameter of 10.41mm and 4.06mm, respectively. The operating temperature range is -55C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.9A |
| Maximum Saturation Current | 1.9A |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 47 |
| Minimum Self Resonant Frequency | 140MHz |
| Lead Style | Axial |
| Product Length | 10.41mm |
| Product Diameter | 4.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |