Abracon AISC-0603-R010-J-T-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Inductance | 10nH |
| Inductance Tolerance | 5% |
| Max DC Current | 600mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 6GHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0603-R010-J-T-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
