Abracon AISC-0805-R047J-T-T technical specifications.
| Inductance | 47nH |
| Inductance Tolerance | 5% |
| Max DC Current | 500mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 1.75GHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-0805-R047J-T-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
