The AISC-1210H-R10N is a surface-mount inductor from Abracon, featuring a 1210 package and 100nH inductance. It has a tolerance of 20% and operates over a temperature range of -25°C to 85°C. The inductor is available in tape and reel packaging with 2000 units per package.
Abracon AISC-1210H-R10N technical specifications.
| Package/Case | 1210 |
| Height | 2mm |
| Inductance | 100nH |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | AISC-1210H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1210H-R10N to view detailed technical specifications.
No datasheet is available for this part.