The AISM-1008-R056J-T is a wirewound inductor with a molded protection style and a case size of 1008. It has an inductance of 0.056uH and a tolerance of 5%. The inductor is rated for a maximum DC current of 0.34A and a maximum saturation current of 0.34A. The maximum DC resistance is 0.6 ohms. The inductor has a minimum quality factor of 20 and a minimum self resonant frequency of 1100MHz. It is designed to operate between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.056uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.34A |
| Maximum Saturation Current | 0.34A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.9mm |
| Product Depth | 2.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |