The AMDLH5030S series consists of shielded molded inductors featuring metal alloy construction. These components offer soft saturation characteristics, low DCR for high efficiency, and are designed for switching frequencies between 100KHz and 2MHz. They are suitable for DC/DC converters and power supplies in notebooks, workstations, and servers.
Abracon AMDLH5030S-1R2M-T technical specifications.
| Inductance | 1.2µH |
| Tolerance | ±20%% |
| DC Resistance (Max) | 8.5mΩ |
| Saturation Current (Isat) | 10.5A |
| Temperature Rise Current (Irms) | 13.5A |
| Operating Temperature | -40 to +125°C |
| Operating Voltage | 50V |
| RoHS | Compliant |
| Msl | Level 1 |
| Pb-free | Yes |
Download the complete datasheet for Abracon AMDLH5030S-1R2M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.