
VC-OCXO oscillator operating at 100MHz with a frequency stability of ±0.03ppm. Features a 5V nominal supply voltage, 15pF load capacitance, and 10kΩ input impedance. This through-hole component offers a wide operating temperature range from -40°C to 75°C and is RoHS compliant. Packaged in trays, it measures 21mm in length and width, with an 11mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AOCJY2A-100.000MHZ-F-SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 100MHz |
| Frequency Stability | 30ppm |
| Height | 11mm |
| Input Impedance | 10kR |
| Lead Free | Lead Free |
| Length | 21mm |
| Load Capacitance | 15pF |
| Max Frequency | 100MHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 5V |
| Operating Frequency | 100 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AOCJY2 |
| Termination | Radial |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AOCJY2A-100.000MHZ-F-SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
