Abracon AP2S-100.000-LJ technical specifications.
| Frequency | 100MHz |
| Frequency Stability | 25ppm |
| Series | AP2S |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon AP2S-100.000-LJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.