Abracon AP2S1-4.0000-LR technical specifications.
| Frequency | 4MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Operating Supply Voltage | 2.5V |
| Packaging | Bulk |
| Series | AP2S |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon AP2S1-4.0000-LR to view detailed technical specifications.
No datasheet is available for this part.