Abracon AP2S1-8.000MHZ-L-C technical specifications.
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 8 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Abracon AP2S1-8.000MHZ-L-C to view detailed technical specifications.
No datasheet is available for this part.