Abracon AP2S1-FREQ-FC-B technical specifications.
| Frequency | 110MHz |
| Frequency Stability | 25ppm |
| Series | AP2S |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon AP2S1-FREQ-FC-B to view detailed technical specifications.
No datasheet is available for this part.