
Abracon AP3S-FREQ-EK-B technical specifications.
| Frequency | 110MHz |
| Frequency Stability | 50ppm |
| Series | AP3S |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon AP3S-FREQ-EK-B to view detailed technical specifications.
No datasheet is available for this part.