Abracon AP3S-FREQ-NC-B technical specifications.
| Frequency | 110MHz |
| Frequency Stability | 50ppm |
| Series | AP3S |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon AP3S-FREQ-NC-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.