Abracon AP3S2-26.0000-ER technical specifications.
| Frequency | 26MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 1.8V |
| Series | AP3S |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon AP3S2-26.0000-ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.