Abracon AP5S-FREQ-DJ-B technical specifications.
| Frequency | 200MHz |
| Frequency Stability | 25ppm |
| Series | AP5S |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon AP5S-FREQ-DJ-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
