
Abracon AP5S1-FREQ-LK-B technical specifications.
| Frequency | 200MHz |
| Frequency Stability | 25ppm |
| Series | AP5S |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon AP5S1-FREQ-LK-B to view detailed technical specifications.
No datasheet is available for this part.
