Abracon AP7S-120.000MHZ-R technical specifications.
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Frequency | 120 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Abracon AP7S-120.000MHZ-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.