Abracon AP7S2-FREQ-DK-B technical specifications.
| Frequency | 200MHz |
| Frequency Stability | 25ppm |
| Series | AP7S |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon AP7S2-FREQ-DK-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.