Abracon APAE1575R2520ABDD7-T technical specifications.
| Frequency | 1.57542GHz |
| Height | 2mm |
| Impedance | 50R |
| Length | 25mm |
| Max Frequency | 1.576443GHz |
| Min Frequency | 1.574397GHz |
| Mount | Adhesive |
| Number of Bands | 1 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Series | APAE |
| Termination | Pin |
| VSWR | 1.5 |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon APAE1575R2520ABDD7-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.