Abracon APAE1575R2540AADBE-T technical specifications.
| Bandwidth | 8MHz |
| Frequency | 1.57542GHz |
| Height | 0.157inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 25mm |
| Mount | Adhesive |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Resistance | 50R |
| Termination | Pin |
| VSWR | 1.5 |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon APAE1575R2540AADBE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.