
General purpose chip antenna operating at 1.57542GHz with a 15MHz bandwidth. Features 50 Ohm impedance and VSWR of 1.5. This patch antenna measures 25mm in length, 25mm in width, and 4mm in height, with adhesive mounting and pin termination. Lead-free and RoHS compliant, supplied in tray packaging.
Abracon APAE1575R2540BBDB1-T technical specifications.
| Bandwidth | 15MHz |
| Frequency | 1.57542GHz |
| Height | 4mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 25mm |
| Mount | Adhesive |
| Number of Bands | 1 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 50R |
| Series | APAE |
| Termination | Pin |
| VSWR | 1.5 |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon APAE1575R2540BBDB1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
