Abracon APAE868R2540JBDB2-T technical specifications.
| Bandwidth | 3MHz |
| Frequency | 868MHz |
| Height | 0.157inch |
| Impedance | 50R |
| Length | 25mm |
| Max Frequency | 871MHz |
| Min Frequency | 865MHz |
| Mount | Adhesive |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Pin |
| VSWR | 1.5 |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon APAE868R2540JBDB2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.