Active external GPS/GLONASS antenna with magnetic base. Features a wide operating temperature range from -40°C to 80°C. Designed for general RF and wireless applications.
Abracon APAMPG-130 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon APAMPG-130 to view detailed technical specifications.
No datasheet is available for this part.