
Eight-position, straight-through-hole modular connector with a single port. Features a 1.27mm pitch and solder termination for 8 male contacts. Designed for commercial reliability with an operating temperature range of -40°C to 85°C.
Abracon ARJ-148 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Abracon ARJ-148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.