The ARJ11A-MASD-MU-2 is a modular RJ11 connector with 8 positions, right angle orientation, and a shielded design. It is suitable for through hole mounting and has a gold contact plating. The operating temperature range is from 0°C to 70°C. This connector is compliant with RoHS regulations and is packaged in a tray.
Abracon ARJ11A-MASD-MU-2 technical specifications.
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ARJ11A |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Abracon ARJ11A-MASD-MU-2 to view detailed technical specifications.
No datasheet is available for this part.