
Shielded, right-angle, through-hole magnetic jack connector with 1 port and 10 contacts. Features 12 cores per jack, 8 positions, and 1 row with a 2.54mm pitch. Gold contact plating ensures reliable connectivity. Operates within a 0°C to 70°C temperature range and is lead-free and RoHS compliant.
Abracon ARJ11C-MBSAS-A-BA-7MU2 technical specifications.
| Color | Green, Yellow |
| Contact Plating | Gold |
| Direction | Up |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Cores per Jack | 12 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ARJ11C |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Abracon ARJ11C-MBSAS-A-BA-7MU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
