
This modular RJ11 connector features 8 positions, 4 cores per jack, and a shielded design. It is available in a through hole package and has a pitch of 2.54mm. The connector is RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Abracon ARJ11D-MASH-B-A-ELU2 technical specifications.
| Color | Green, Yellow |
| Contact Plating | Gold |
| Direction | Up |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ARJ11D |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Abracon ARJ11D-MASH-B-A-ELU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
