This modular connector features 8 positions and 4 cores per jack, with a right-angle orientation and shielded design. It is available in a tray packaging and has a gold contact plating. The connector operates between 0°C and 70°C and is compliant with RoHS regulations. It is a female, through-hole mount connector with a 2.54mm pitch.
Abracon ARJ11D-MASH-B-A-GLU2 technical specifications.
| Color | Green, Yellow |
| Contact Plating | Gold |
| Direction | Up |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ARJ11D |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Abracon ARJ11D-MASH-B-A-GLU2 to view detailed technical specifications.
No datasheet is available for this part.