8-contact, female, right-angle, surface mount modular connector designed for telecom and datacom applications. Features a locking mechanism for secure connection and a single port configuration. Operates within a temperature range of 0°C to 70°C, with a single PCB row and one connector.
Abracon ARJE-0034 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Abracon ARJE-0034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.