Abracon ARJE-0051-MBSB technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
Download the complete datasheet for Abracon ARJE-0051-MBSB to view detailed technical specifications.
No datasheet is available for this part.