The ARJM11A1-009-AB-CW2 is a right angle RJ-45 female connector with 8 contacts and a terminal pitch of 1.27mm. It features through hole mounting and is designed for use in temperatures ranging from 0°C to 70°C. This connector is integrated with magnetics and has a total of 12 terminals with 1 port. It is suitable for applications requiring a reliable and high-performance RJ-45 connection.
Abracon ARJM11A1-009-AB-CW2 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ARJM11A1-009-AB-CW2 to view detailed technical specifications.
No datasheet is available for this part.