The ARJM11A1-628-AB-EW4 is a right angle RJ-45 female connector with 8 contacts, suitable for through hole mounting. It features integrated magnetics and operates over a temperature range of -40°C to 85°C. The connector has a terminal pitch of 1.27mm and is terminated using solder.
Abracon ARJM11A1-628-AB-EW4 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ARJM11A1-628-AB-EW4 to view detailed technical specifications.
No datasheet is available for this part.