The ARJM11A3-009-AD-ER2-T is a right angle RJ-45 connector with 8 contacts, suitable for through hole mounting. It operates over a temperature range of -40°C to 85°C. The connector features integrated magnetics and a terminal pitch of 1.27mm. It is designed for use in applications requiring a high level of connectivity and reliability.
Abracon ARJM11A3-009-AD-ER2-T technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ARJM11A3-009-AD-ER2-T to view detailed technical specifications.
No datasheet is available for this part.