The ARJM11A3-009-AN-CW4 is a modular RJ-45 connector with eight contacts and a 1.27mm pitch. It features a right-angle body orientation and solder termination method. This connector is designed for through-hole mounting and has a maximum operating temperature of 70 degrees Celsius. The ARJM11A3-009-AN-CW4 is suitable for use in applications where integrated magnetics are required, and it is rated for use in temperatures ranging from 0 to 70 degrees Celsius.
Abracon ARJM11A3-009-AN-CW4 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ARJM11A3-009-AN-CW4 to view detailed technical specifications.
No datasheet is available for this part.