This RJ-45 connector features 8 contacts, a terminal pitch of 1.27mm, and is designed for through hole mounting with a right angle body orientation. It operates between -40°C and 85°C and has integrated magnetics. The connector is suitable for use in modular and Ethernet applications.
Abracon ARJM11A3-009-AN-ER2-T technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ARJM11A3-009-AN-ER2-T to view detailed technical specifications.
No datasheet is available for this part.