The ARJM11A3-628-AB-CW4 is a right-angle RJ-45 connector with 8 contacts and a terminal pitch of 1.27mm. It features a through-hole mounting style and is designed for use in temperatures ranging from 0°C to 70°C. This connector is suitable for applications requiring integrated magnetics and is available in a 14-terminal package.
Abracon ARJM11A3-628-AB-CW4 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ARJM11A3-628-AB-CW4 to view detailed technical specifications.
No datasheet is available for this part.