The ARJM11B1-009-AN-EW2 is an RJ-45 female connector with 8 contacts and a 1.27mm pitch. It features a right-angle body orientation and is designed for through-hole mounting. The connector operates within a temperature range of -40 to 85 degrees Celsius. It is an integrated magnetics device, suitable for use in applications where a compact design is required.
Abracon ARJM11B1-009-AN-EW2 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ARJM11B1-009-AN-EW2 to view detailed technical specifications.
No datasheet is available for this part.