The ARJM11B1-009-JA-CW2 is a right-angle RJ-45 female connector with 8 contacts, suitable for through-hole mounting. It features a solder termination method and integrated magnetics. The connector operates within a temperature range of 0°C to 70°C. It is designed for use in modular and Ethernet applications.
Abracon ARJM11B1-009-JA-CW2 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ARJM11B1-009-JA-CW2 to view detailed technical specifications.
No datasheet is available for this part.